-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 V, 3.3/3.0 V secure real-time clock , NVRAM supervisor with tamper detection and 128 bytes of clearable NVRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R0517
|
Newark | Timing Circuits |Stmicroelectronics M41ST87WSS6F RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10616-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 20SSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1182 In Stock |
|
$4.6435 / $7.9000 | Buy Now |
DISTI #
M41ST87WSS6F
|
Avnet Americas | Real Time Clock Serial 160Byte 20-Pin SSOP T/R - Tape and Reel (Alt: M41ST87WSS6F) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 24 Weeks, 0 Days Container: Reel | 4050 |
|
$4.4756 / $4.5679 | Buy Now |
DISTI #
511-M41ST87WSS6F
|
Mouser Electronics | Real Time Clock 128 NVRAM Serial RTC 3.0 to 3.6 Vcc RoHS: Compliant | 743 |
|
$4.6300 / $8.1600 | Buy Now |
DISTI #
V36:1790_06553668
|
Arrow Electronics | Real Time Clock Serial 160byte Clock/Calendar/Alarm/Timer/Interrupt 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 24 Weeks Date Code: 2413 | Americas - 10800 |
|
$4.6140 | Buy Now |
|
STMicroelectronics | 5.0 V, 3.3/3.0 V secure real-time clock , NVRAM supervisor with tamper detection and 128 bytes of clearable NVRAM RoHS: Compliant Min Qty: 1 | 743 |
|
$5.2100 / $8.0000 | Buy Now |
|
Future Electronics | M41ST Series 3.3 V 128 Byte NVRAM Tamper Detection Supervisor - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.4800 | Buy Now |
|
Future Electronics | M41ST Series 3.3 V 128 Byte NVRAM Tamper Detection Supervisor - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.4800 | Buy Now |
DISTI #
81753962
|
Verical | Real Time Clock Serial 160byte Clock/Calendar/Alarm/Timer/Interrupt 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Date Code: 2413 | Americas - 10800 |
|
$4.6140 | Buy Now |
DISTI #
M41ST87WSS6F
|
Avnet Silica | Real Time Clock Serial 160Byte 20-Pin SSOP T/R (Alt: M41ST87WSS6F) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 17 Weeks, 0 Days | Silica - 1350 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M41ST87WSS6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41ST87WSS6F
STMicroelectronics
5.0 V, 3.3/3.0 V secure real-time clock , NVRAM supervisor with tamper detection and 128 bytes of clearable NVRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for M41ST87WSS6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41ST87WSS6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935293573118 | REAL TIME CLOCK | NXP Semiconductors | M41ST87WSS6F vs 935293573118 |
PCF8523TK/1,118 | PCF8523 - Real-Time Clock (RTC) and calendar SON 8-Pin | NXP Semiconductors | M41ST87WSS6F vs PCF8523TK/1,118 |