-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 V, 3.3/3.0 V secure real-time clock , NVRAM supervisor with tamper detection and 128 bytes of clearable NVRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 1 TIMER(S), REAL TIME CLOCK, PDSO28 | 3 |
|
$6.4000 / $9.6000 | Buy Now |
|
Quest Components | 1 TIMER(S), REAL TIME CLOCK, PDSO28 | 8 |
|
$7.0400 / $9.6000 | Buy Now |
|
Quest Components | 1 TIMER(S), REAL TIME CLOCK, PDSO28 | 36 |
|
$18.5000 / $22.5000 | Buy Now |
|
Chip1Cloud | 5.0, 3.3, or 3.0V, 1280 bit (160 x8) Secure Serial RTC and NVRAM Supervisor with Tamper Detection | IC RTC CLK/CALENDAR I2C 28-SOIC | 8100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M41ST87WMX6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41ST87WMX6
STMicroelectronics
5.0 V, 3.3/3.0 V secure real-time clock , NVRAM supervisor with tamper detection and 128 bytes of clearable NVRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOX-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.96 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.69 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for M41ST87WMX6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41ST87WMX6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M41ST87YMX6TR | 1 TIMER(S), REAL TIME CLOCK, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOX-28 | STMicroelectronics | M41ST87WMX6 vs M41ST87YMX6TR |
M41ST87YMX6T | 1 TIMER(S), REAL TIME CLOCK, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOX-28 | STMicroelectronics | M41ST87WMX6 vs M41ST87YMX6T |
M41ST87YMX6 | 1 TIMER(S), REAL TIME CLOCK, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOX-28 | STMicroelectronics | M41ST87WMX6 vs M41ST87YMX6 |