Part Details for M41ST84WMH6E by STMicroelectronics
Overview of M41ST84WMH6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M41ST84WMH6E
M41ST84WMH6E CAD Models
M41ST84WMH6E Part Data Attributes
|
M41ST84WMH6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41ST84WMH6E
STMicroelectronics
1 TIMER(S), REAL TIME CLOCK, PDSO28, 0.330 INCH, LEAD FREE, PLASTIC, SOH-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.1 mm | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Volatile | NO | |
Width | 8.56 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for M41ST84WMH6E
This table gives cross-reference parts and alternative options found for M41ST84WMH6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41ST84WMH6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M41ST84WMH6F | 1 TIMER(S), REAL TIME CLOCK, PDSO28, 0.330 INCH, LEAD FREE, PLASTIC, SOH-28 | STMicroelectronics | M41ST84WMH6E vs M41ST84WMH6F |