Part Details for M4182 BK002 by Alpha Wire
Overview of M4182 BK002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for M4182 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6867
|
Newark | Ae Coax /500 Ft |Alpha Wire M4182 BK002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$403.3800 / $438.9700 | Buy Now |
DISTI #
M4182BK002-ND
|
DigiKey | CABLE COAXIAL RG-6 18AWG 500' Min Qty: 5000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7373 | Buy Now |
DISTI #
602-M4182-500
|
Mouser Electronics | Coaxial Cables 18AWG 1C SHIELD 500ft SPOOL BLACK RoHS: Compliant | 0 |
|
$403.6800 | Order Now |
DISTI #
70137928
|
RS | Coaxial Cable, 18 AWG, 0.270 IN., FOAM POLYETHYLENE, BLACK, 16.2 PF/FT. | Alpha Wire M4182 BK002 RoHS: Compliant Min Qty: 10 Package Multiple: 500 Container: ft. Coil | 0 |
|
$407.7200 | RFQ |