Part Details for M416 BH10MCS100- by TR Fastenings
Overview of M416 BH10MCS100- by TR Fastenings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4160BRIZ-RL | Analog Devices | 8mm Creep. Full/Low Speed USB | |
ADUM4166BRIZ-RL | Analog Devices | 5kV 480Mbps USB Dig Isolator P | |
EVAL-ADM4168EEBZ | Analog Devices | EVALUATION BOARD |
Price & Stock for M416 BH10MCS100-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M8898
|
Newark | Screw Socket, Button Head Hex, Steel, Thread Size - Imperial:-, Thread Size - Metric:M4, Screw Length:16Mm, Fastener Plating:-, Fastener Material:Steel 10.9, Screw Head Style:Button Head Hex Socket, Product Range:- Rohs Compliant: Yes |Tr Fastenings M416 BH10MCS100- RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 24 |
|
$4.2900 | Buy Now |