Part Details for M4154 BL005 by Alpha Wire
Overview of M4154 BL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4154 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6860
|
Newark | Ae Coax/100 Ft |Alpha Wire M4154 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$133.2300 / $214.9200 | Buy Now |
DISTI #
M4154BL005-ND
|
DigiKey | CABLE TWINAXIAL 20AWG 100' Min Qty: 1 Lead time: 23 Weeks Container: Spool |
1 In Stock |
|
$120.8750 / $140.0500 | Buy Now |
DISTI #
602-M4154-1000-06
|
Mouser Electronics | Coaxial Cables 20AWG 2C SHIELD 100 FT SPOOL BLACK RoHS: Compliant | 0 |
|
$120.8700 / $140.0400 | Order Now |
DISTI #
73598060
|
RS | Coaxial Cable, 20 AWG/2C, TC Braided Shield, Foam Poly, PVC Blue | Alpha Wire M4154 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$130.2500 / $140.0500 | RFQ |