Part Details for M412 BH10MCS100- by TR Fastenings
Overview of M412 BH10MCS100- by TR Fastenings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4121-1BRIZ-RL | Analog Devices | Iso Gate Drvr w/Miller clamp w | |
ADUM4121-1BRIZ | Analog Devices | Iso Gate Drvr w/Miller clamp w | |
ADUM4121-1CRIZ | Analog Devices | Iso Gate Drvr w/Miller clamp w |
Price & Stock for M412 BH10MCS100-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M8871
|
Newark | Screw Socket, Butt, M4X12, Pk100, Thread Size - Imperial:-, Thread Size - Metric:M4, Screw Length:12Mm, Fastener Plating:-, Fastener Material:Steel, Screw Head Style:Button Head Hex Socket, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Tr Fastenings M412 BH10MCS100- RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 11 |
|
$6.9700 / $9.9300 | Buy Now |