Part Details for M40Z111WMH6E by STMicroelectronics
Results Overview of M40Z111WMH6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M40Z111WMH6E Information
M40Z111WMH6E by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for M40Z111WMH6E
M40Z111WMH6E CAD Models
M40Z111WMH6E Part Data Attributes
|
M40Z111WMH6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M40Z111WMH6E
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.56 mm |
Alternate Parts for M40Z111WMH6E
This table gives cross-reference parts and alternative options found for M40Z111WMH6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M40Z111WMH6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M40Z111WMH6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | M40Z111WMH6E vs M40Z111WMH6F |
STM795RM6F | STMicroelectronics | $2.0132 | 3 V supervisor with battery switchover | M40Z111WMH6E vs STM795RM6F |
M40Z300WMH6TR | STMicroelectronics | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | M40Z111WMH6E vs M40Z300WMH6TR |
M40Z300WMH6E | STMicroelectronics | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | M40Z111WMH6E vs M40Z300WMH6E |