Part Details for M40X321C by Tri-Star Industries
Overview of M40X321C by Tri-Star Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M40X321C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5531
|
Newark | Brass Insert, 0.249"diax0.321" L, M4X0.7, Thread Size - Metric:M4 X 0.7, Body Length:0.321", External Diameter:0.249", Wall Thickness Min:-, Product Range:C Series Rohs Compliant: Yes |Tri-Star Industries M40X321C Min Qty: 893 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.1920 / $0.2040 | Buy Now |
DISTI #
2254-M40X321C-ND
|
DigiKey | C SERIES, M4.0X0.7 THREADED INSE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
44351 In Stock |
|
$0.1282 / $0.2600 | Buy Now |