-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V NVRAM supervisor for LPSRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7400
|
Newark | Nvram Supervisor, 3.6V, Soic-16, No. Of Rams Controlled:1, Supply Voltage Nom:3.6V, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics M40SZ100WMQ6F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2470 |
|
$6.8300 / $9.9700 | Buy Now |
DISTI #
84AC2256
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics M40SZ100WMQ6F Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0200 | Buy Now |
DISTI #
497-4688-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SO Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4186 In Stock |
|
$4.5298 / $8.2900 | Buy Now |
DISTI #
M40SZ100WMQ6F
|
Avnet Americas | Processor Supervisor 3V/5V 16-Pin SOIC T/R - Tape and Reel (Alt: M40SZ100WMQ6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.8128 / $5.0198 | Buy Now |
DISTI #
M40SZ100WMQ6F
|
Avnet Americas | Processor Supervisor 3V/5V 16-Pin SOIC T/R - Tape and Reel (Alt: M40SZ100WMQ6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.8128 / $5.0198 | Buy Now |
DISTI #
511-M40SZ100WMQ6F
|
Mouser Electronics | Supervisory Circuits Single Low Pwr SRAM RoHS: Compliant | 4999 |
|
$4.5200 / $8.2900 | Buy Now |
DISTI #
V36:1790_06553664
|
Arrow Electronics | Processor Supervisor 1 Active Low/Open Drain 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Date Code: 2403 | Americas - 2500 |
|
$4.4560 | Buy Now |
|
STMicroelectronics | 3 V NVRAM supervisor for LPSRAM RoHS: Compliant Min Qty: 1 | 5040 |
|
$5.3000 / $8.1200 | Buy Now |
|
Future Electronics | M40SZ100W Series 2.6 V 40 ms Supervisor for LPSRAM - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.3700 | Buy Now |
|
Future Electronics | M40SZ100W Series 2.6 V 40 ms Supervisor for LPSRAM - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M40SZ100WMQ6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M40SZ100WMQ6F
STMicroelectronics
3 V NVRAM supervisor for LPSRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT,PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |