Part Details for M40-9040099 by Harwin
Overview of M40-9040099 by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M40-9040099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5966
|
Newark | Lead, Skt/Skt, 28Awg, 150Mm, Connector To Connector:Crimp Socket To Crimp Socket, Cable Length - Imperial:5.91", Cable Length - Metric:150Mm, Product Range:-, Jacket Colour:Red, Svhc:No Svhc (15-Jan-2019), Cable Assembly Type:Low Rohs Compliant: Yes |Harwin M40-9040099 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$0.9110 / $1.8600 | Buy Now |
DISTI #
952-2560-ND
|
DigiKey | M40-100 SKT/SKT 28AWG 150MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2266 In Stock |
|
$0.8638 / $1.3200 | Buy Now |
DISTI #
855-M40-9040099
|
Mouser Electronics | Headers & Wire Housings M40-100 SKT/SKT 28AWG 150mm RoHS: Compliant | 357 |
|
$0.8630 / $1.3200 | Buy Now |
DISTI #
M40-9040099
|
TME | Female Contact with 28AWG wire 150mm double-end Min Qty: 1 | 38 |
|
$0.6600 / $1.1700 | Buy Now |
DISTI #
M40-9040099
|
Avnet Abacus | 1.00mm Pitch Female Crimp Contact cable assembly, 28 AWG wire, 150mm long, double ended (Alt: M40-9040099) RoHS: Compliant Min Qty: 570 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |