Part Details for M40-9000099 by Harwin
Overview of M40-9000099 by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M40-9000099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5962
|
Newark | Lead, Skt/Free End, 28Awg, 150Mm, Connector To Connector:Crimp Receptacle To Free End, Cable Length - Imperial:5.91", Cable Length - Metric:150Mm, Jacket Colour:Red, Product Range:-, Svhc:No Svhc (15-Jan-2019), Cable Assembly Rohs Compliant: Yes |Harwin M40-9000099 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1800 |
|
$0.4870 / $0.8250 | Buy Now |
DISTI #
952-2154-ND
|
DigiKey | FEMALE CRIMP CONTACT CABLE ASSY Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2327 In Stock |
|
$0.5258 / $1.0500 | Buy Now |
DISTI #
855-M40-9000099
|
Mouser Electronics | Headers & Wire Housings M40-100 SKT/FREE 28AWG 150mm RoHS: Compliant | 833 |
|
$0.5040 / $1.0500 | Buy Now |
DISTI #
M40-9000099
|
Avnet Abacus | 1.00mm Pitch Female Crimp Contact cable assembly, 28 AWG wire, 150mm long, single ended (Alt: M40-9000099) RoHS: Compliant Min Qty: 1070 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M40-9000099
M40-9000099 CAD Models
M40-9000099 Part Data Attributes:
|
M40-9000099
Harwin
Buy Now
Datasheet
|
Compare Parts:
M40-9000099
Harwin
Terminal and Terminal Block, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG |