Part Details for M40-3020946 by Harwin
Overview of M40-3020946 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Part Details for M40-3020946
M40-3020946 CAD Models
M40-3020946 Part Data Attributes:
|
M40-3020946
Harwin
Buy Now
Datasheet
|
Compare Parts:
M40-3020946
Harwin
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M40-3020946
This table gives cross-reference parts and alternative options found for M40-3020946. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M40-3020946, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPB8618-0151F | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | SMK Corporation | M40-3020946 vs CPB8618-0151F |
CPB8618-0101F | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | SMK Corporation | M40-3020946 vs CPB8618-0101F |
FTMH-109-02-LM-DV-ES | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M40-3020946 vs FTMH-109-02-LM-DV-ES |
FTMH-109-03-F-DV-P | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M40-3020946 vs FTMH-109-03-F-DV-P |
FTMH-109-02-L-DV-A | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M40-3020946 vs FTMH-109-02-L-DV-A |
FTMH-109-03-F-DV-A-P | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M40-3020946 vs FTMH-109-03-F-DV-A-P |
FTMH-109-02-F-DV-A-P | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M40-3020946 vs FTMH-109-02-F-DV-A-P |
FTMH-109-03-F-DV-A | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M40-3020946 vs FTMH-109-03-F-DV-A |
FTMH-109-02-F-DV-A | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M40-3020946 vs FTMH-109-02-F-DV-A |
FTMH-109-02-LM-DV | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M40-3020946 vs FTMH-109-02-LM-DV |