-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1650
|
Newark | Wtb Connector, Header, 10Pos, 1Rows, 1Mm, Rohs Compliant: Yes |Harwin M40-3011046R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1124 |
|
$0.5600 / $1.1200 | Buy Now |
DISTI #
29AH6841
|
Newark | Wtb Connector, Header, 10Pos, 1Rows, 1Mm, Rohs Compliant: Yes |Harwin M40-3011046R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.4700 | Buy Now |
DISTI #
952-3490-1-ND
|
DigiKey | CONN HEADER SMD 10POS 1MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2265 In Stock |
|
$0.4750 / $1.3100 | Buy Now |
DISTI #
855-M40-3011046R
|
Mouser Electronics | Headers & Wire Housings 10P SIL SMT VERTICAL SHROUDED TAB HEADER RoHS: Compliant | 2189 |
|
$0.4750 / $1.0500 | Buy Now |
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 20 |
|
$1.0200 / $2.0700 | Buy Now |
DISTI #
M40-3011046R
|
Avnet Abacus | 1.00mm Pitch SIL Vertical SMT Pin Header, tin, 10 contacts, Tape & Reel packing - Tape and Reel (Alt: M40-3011046R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M40-3011046R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M40-3011046R
Harwin
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.13 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |