-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8172
|
Newark | Conn, Header, 4Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Harwin M40-3010446R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$0.4000 / $0.6700 | Buy Now |
DISTI #
25AK3656
|
Newark | Conn, Header, 4Pos, 1Row, 1Mm Rohs Compliant: Yes |Harwin M40-3010446R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 | Buy Now |
DISTI #
952-M40-3010446RCT-ND
|
DigiKey | CONN HDR 1MM 4POS Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1279 In Stock |
|
$0.3387 / $0.9900 | Buy Now |
DISTI #
855-M40-3010446R
|
Mouser Electronics | Headers & Wire Housings VERT SIL SMT MALE 04-WAY T+R RoHS: Compliant | 158 |
|
$0.3600 / $0.7900 | Buy Now |
DISTI #
M40-3010446R
|
Avnet Abacus | 1.00mm Pitch SIL Vertical SMT Pin Header, tin, 4 contacts, Tape & Reel packing - Tape and Reel (Alt: M40-3010446R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M40-3010446R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M40-3010446R
Harwin
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.13 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M40-3010446R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M40-3010446R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353320-4 | 4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR | TE's AMP | M40-3010446R vs 353320-4 |
W-P5304#51F | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Press Fit and Solder Terminal, Plug, LEAD FREE | SMK Corporation | M40-3010446R vs W-P5304#51F |
353320-4 | CONNECTOR, 4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR | TE Connectivity | M40-3010446R vs 353320-4 |
SLP4R-5HS | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | M40-3010446R vs SLP4R-5HS |
51703-10400000BC | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | M40-3010446R vs 51703-10400000BC |
SLP4S-5HS | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | M40-3010446R vs SLP4S-5HS |
A3113-001 | Board Connector, 4 Contact(s), 1 Row(s), Male, Solder Terminal | Omnetics Connector Corporation | M40-3010446R vs A3113-001 |
TBP02R1-381-04BK | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Same Sky | M40-3010446R vs TBP02R1-381-04BK |
316167-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | M40-3010446R vs 316167-4 |
B73N7H04T | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Thomas & Betts | M40-3010446R vs B73N7H04T |