-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Crimp Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M40-1100600 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5935
|
Newark | Wire-To-Board Connector, M40 Series, Crimp, Receptacle, 6, 1 Mm Rohs Compliant: Yes |Harwin M40-1100... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2570 |
|
$0.1360 / $0.2740 | Buy Now |
DISTI #
952-1827-ND
|
DigiKey | CONN RCPT HSG 6POS 1.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1860 In Stock |
|
$0.1715 / $0.3000 | Buy Now |
DISTI #
855-M40-1100600
|
Mouser Electronics | Headers & Wire Housings 6 PIN SIL CRIMP HOUSING RoHS: Compliant | 0 |
|
$0.1390 / $0.3000 | Order Now |
DISTI #
M40-1100600
|
Avnet Abacus | 100mm Pitch SIL Female Crimp Housing 6 contacts (Alt: M40-1100600) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M40-1100600
Harwin
Buy Now
Datasheet
|
Compare Parts:
M40-1100600
Harwin
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Crimp Terminal, Locking, Plug
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATIBLE CONTACT: M40-1000046 | |
Body Breadth | 0.11 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.354 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M40-1100600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M40-1100600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
09-06-2167 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Polarized Lck, Blue Insulator, Plug | M40-1100600 vs 09-06-2167 |
09-07-2167 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Blue Insulator, Plug | M40-1100600 vs 09-07-2167 |
09-07-5167 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Black Insulator, Plug | M40-1100600 vs 09-07-5167 |
09-07-3168 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Green Insulator, Plug | M40-1100600 vs 09-07-3168 |