Part Details for M4-4101S-Z3L by Moujen Switch
Overview of M4-4101S-Z3L by Moujen Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MMV4101S10BGI | Renesas Electronics Corporation | 128K X 24 MCM BGA 3.3 | |
7MMV4101S15BG | Renesas Electronics Corporation | 128K X 24 MCM BGA 3.3 | |
7MMV4101S10BG | Renesas Electronics Corporation | 128K X 24 MCM BGA 3.3 |
Price & Stock for M4-4101S-Z3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-M4-4101S-Z3L-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
432 In Stock |
|
$58.0300 / $72.3300 | Buy Now |