Part Details for M4-130-499 by Brady Worldwide Inc
Overview of M4-130-499 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4-130-499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7226
|
Newark | Lbl, Thermal Transfer Print, Blk On Wht, Label Type:Thermal Transfer Printable, Label Height:9.53Mm, Label Width:20.96Mm, Label Diameter:-, Label Material:Nylon Cloth, Label Colour:Black On White, Pack Quantity:220, Product Range:- Rohs Compliant: Yes |Brady M4-130-499 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5900 | Buy Now |
DISTI #
2267-M4-130-499-ND
|
DigiKey | LABEL 0.375X0.825 BK/WT RL220 Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$52.0100 | Buy Now |
DISTI #
74705606
|
RS | Aggressive Adhesive Multi-Purpose Nylon Labels 0.375"H x 0.825"W BK/WT | Brady M4-130-499 RoHS: Compliant Min Qty: 1 Package Multiple: 220 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$39.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$40.5900 | Buy Now |
DISTI #
BRA170802
|
Heilind Electronics | M4-130-499 170802M4-130-499 | Americas - 1 in Stock |
|
$47.1290 / $62.1703 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.5800 | Buy Now |
DISTI #
10234634
|
Techni-Tool, Inc. | Brady M4-130-499 Nylon Labels, for BMP41 & M5 Printers, 0.375" H x 0.825" W, Black on White | 0 |
|
$40.5900 | Buy Now |
DISTI #
10234634
|
TestEquity LLC | Brady M4-130-499 Nylon Labels, for BMP41 & M5 Printers, 0.375" H x 0.825" W, Black on White | 0 |
|
$40.5900 | Buy Now |