There are no models available for this part yet.
Overview of M4-128N/64-15JC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LDS6128NQGI8 | Renesas Electronics Corporation | 16 Channel Capacitive Touch Controller with Integrated LED Driver | |
HM2J07PE5128N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, 5 RowRight angle Header Type A Press Fit , Shielded, 4 mm Top Shield , 250 mating cycles ROHS Compliant | |
HM2J07PEE128N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row Right Angle Header, Module Type A with 110 signal pins , shielded and RoHS compatabile |
CAD Models for M4-128N/64-15JC by AMD
Part Data Attributes for M4-128N/64-15JC by AMD
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-84
|
Pin Count
|
84
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
50 MHz
|
JESD-30 Code
|
S-PQCC-J84
|
Length
|
29.2862 mm
|
Number of Dedicated Inputs
|
2
|
Number of I/O Lines
|
64
|
Number of Terminals
|
84
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2 DEDICATED INPUTS, 64 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC84,1.2SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
29.2862 mm
|
Alternate Parts for M4-128N/64-15JC
This table gives cross-reference parts and alternative options found for M4-128N/64-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4-128N/64-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACH231-15JC/1 | EE PLD, 19ns, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | M4-128N/64-15JC vs MACH231-15JC/1 |
MACH446-15VC | EE PLD, 25ns, CMOS, PQFP100, TQFP-100 | AMD | M4-128N/64-15JC vs MACH446-15VC |
MACH131-15JC/1 | EE PLD, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | M4-128N/64-15JC vs MACH131-15JC/1 |
MACH446-15YC | EE PLD, 25ns, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | M4-128N/64-15JC vs MACH446-15YC |
MACH446-14YI | EE PLD, 25ns, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | M4-128N/64-15JC vs MACH446-14YI |
MACH131-15JI | EE PLD, 18ns, CMOS, PQCC84, | Vantis Corporation | M4-128N/64-15JC vs MACH131-15JI |