Part Details for M3U-TBU-3C by OMRON Industrial Automation
Overview of M3U-TBU-3C by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3U-TBU-3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-M3U-TBU-3C-ND
|
DigiKey | IND UMBER 24VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1795 / $31.0100 | Buy Now |
DISTI #
72071502
|
RS | IND, Umber,24VDC, A3U 0682M , M3U-TBU-3C | Omron Automation M3U-TBU-3C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6800 / $27.1300 | RFQ |
DISTI #
OMIM3U-TBU-3C
|
Heilind Electronics | IND,UMBER,24VDC M3UTBU3C | Americas - 0 in Stock |
|
Buy Now |