M3S63S403200/CDM3S-63S/3200 40A by: Delixi Electric

Part Details for M3S63S403200/CDM3S-63S/3200 40A by Delixi Electric

Overview of M3S63S403200/CDM3S-63S/3200 40A by Delixi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RJP65T43DPM-00#T1 Renesas Electronics Corporation IGBT 650V 40A TO-3PFM
ISL8240MIRZ Renesas Electronics Corporation Dual 20A/Single 40A Step-Down Power Module
BCR40RM12LBF14#B00 Renesas Electronics Corporation 600V - 40A - Triac Medium Power Use

Price & Stock for M3S63S403200/CDM3S-63S/3200 40A

Part # Distributor Description Stock Price Buy
CHIPMALL.COM LIMITED M3S63S403200/CDM3S-63S/3200 40A 124
  • 1 $18.6136
$18.6136 Buy Now

Part Details for M3S63S403200/CDM3S-63S/3200 40A

M3S63S403200/CDM3S-63S/3200 40A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3S63S403200/CDM3S-63S/3200 40A by Delixi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3S63S403200/CDM3S-63S/32... by Delixi Electric

Select Manufacturer
Which Manufacturer of M3S63S403200/CDM3S-63S/32... would you like to use for your alert(s)?
  • Please alert me when M3S63S403200/CDM3S-63S/32... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M3S63S403200/CDM3S-63S/32... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3S63S403200/CDM3S-63S/32... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M3S63S403200/CDM3S-63S/32... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3S63S403200/CDM3S-63S/32....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3S63S403200/CDM3S-63S/3200 40A by Delixi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: