Part Details for M3H2815DB by Infineon Technologies AG
Overview of M3H2815DB by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M3H2815DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3H2815DB
|
Avnet Americas | Module DC-DC 2-OUT -15V/15V 2.14A 40W 13-Pin M3H - Bulk (Alt: M3H2815DB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M3H2815DB
|
Avnet Americas | Module DC-DC 2-OUT -15V/15V 2.14A 40W 13-Pin M3H - Bulk (Alt: M3H2815DB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for M3H2815DB
M3H2815DB CAD Models
M3H2815DB Part Data Attributes:
|
M3H2815DB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
M3H2815DB
Infineon Technologies AG
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |