Part Details for M3H14TDD-R01.5000MHZ by MtronPTI
Overview of M3H14TDD-R01.5000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0424NTGK | Renesas Electronics Corporation | High-Gain Broadband RF Amplifier 600MHz to 5000MHz | |
F0424NTGK8 | Renesas Electronics Corporation | High-Gain Broadband RF Amplifier 600MHz to 5000MHz |
Part Details for M3H14TDD-R01.5000MHZ
M3H14TDD-R01.5000MHZ CAD Models
M3H14TDD-R01.5000MHZ Part Data Attributes
|
M3H14TDD-R01.5000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M3H14TDD-R01.5000MHZ
MtronPTI
HCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
JESD-609 Code | e1 | |
Oscillator Type | HCMOS/TTL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |