M3H-50
Description: Splitter, 1MHz Min, 100MHz Max, 0.5dB Insertion Loss-Max, TO-5-2, 4 PIN

Overview of M3H-50 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M3H-50 by MACOM

Part # Manufacturer Description Stock Price Buy
Quest Components   7
  • 1 $193.5000
  • 6 $180.6000
$180.6000 / $193.5000 Buy Now
Quest Components   1
  • 1 $74.3600
$74.3600 Buy Now

CAD Models for M3H-50 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M3H-50 by MACOM

M3H-50
MACOM
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
TO-5-2, 4 PIN
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
0.5 dB
Operating Frequency-Max
100 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
SPLITTER
VSWR-Max
1.3
Want to compare parts?
  1. M3H-50
    MACOM
    Splitter, 1MHz Min, 100MHz Max, 0.5dB Insertion Loss-Max, TO-5-2, 4 PIN
    VS

Alternate Parts for M3H-50

This table gives cross-reference parts and alternative options found for M3H-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3H-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M3H-50 1MHz - 100MHz RF/MICROWAVE SPLITTER, 0.5dB INSERTION LOSS, TO-5-2, 4 PIN TE Connectivity M3H-50 vs M3H-50
Part Number Description Manufacturer Compare
M3H-50 1MHz - 100MHz RF/MICROWAVE SPLITTER, 0.5dB INSERTION LOSS, TO-5-2, 4 PIN TE Connectivity M3H-50 vs M3H-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3H-50 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3H-50 by MACOM

Select Manufacturer
Which Manufacturer of M3H-50 would you like to use for your alert(s)?
  • Please alert me when M3H-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M3H-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3H-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M3H-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3H-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3H-50 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: