Power Circuits
M3G2803R312T
Description: DC-DC Regulated Power Supply Module, 3 Output, 33.2W, Hybrid, HERMETIC SEALED PACKAGE-13

Overview of M3G2803R312T by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M3G2803R312T by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M3G2803R312T by International Rectifier

M3G2803R312T
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
MODULE
Package Description
, MODULE,13LEAD,3.2
Pin Count
13
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
+/-12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
50 V
Input Voltage-Min
18 V
Input Voltage-Nom
28 V
JESD-30 Code
R-CDMA-P13
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
3
Number of Terminals
13
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
Output Voltage-Max
3.36 V
Output Voltage-Min
3.24 V
Output Voltage-Nom
3.3 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DMA
Package Equivalence Code
MODULE,13LEAD,3.2
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534 Class K
Seated Height-Max
12.065 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
5.08 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Total Power Output-Max
33.2 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. M3G2803R312T
    International Rectifier
    DC-DC Regulated Power Supply Module, 3 Output, 33.2W, Hybrid, HERMETIC SEALED PACKAGE-13
    VS

Alternate Parts for M3G2803R312T

This table gives cross-reference parts and alternative options found for M3G2803R312T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3G2803R312T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M3G2803R312T DC-DC Regulated Power Supply Module, 3 Output, 33.2W, Hybrid, PACKAGE-13 Infineon Technologies AG M3G2803R312T vs M3G2803R312T
M3G2803R312T/CK DC-DC Regulated Power Supply Module, 4 Output, 40W, Hybrid, HERMETIC SEALED PACKAGE-13 Infineon Technologies AG M3G2803R312T vs M3G2803R312T/CK
M3G2803R312T/CK DC-DC Regulated Power Supply Module, 4 Output, 40W, Hybrid, HERMETIC SEALED PACKAGE-13 International Rectifier M3G2803R312T vs M3G2803R312T/CK
Part Number Description Manufacturer Compare
M3G2803R312T DC-DC Regulated Power Supply Module, 3 Output, 33.2W, Hybrid, PACKAGE-13 Infineon Technologies AG M3G2803R312T vs M3G2803R312T
M3G2803R312T/EM DC-DC Regulated Power Supply Module, 3 Output, 33.2W, Hybrid, HERMETIC SEALED, CERAMIC PACKAGE-13 International Rectifier M3G2803R312T vs M3G2803R312T/EM
M3G2803R312T/CK DC-DC Regulated Power Supply Module, 4 Output, 40W, Hybrid, HERMETIC SEALED PACKAGE-13 International Rectifier M3G2803R312T vs M3G2803R312T/CK
M3G2803R312T/CK DC-DC Regulated Power Supply Module, 4 Output, 40W, Hybrid, HERMETIC SEALED PACKAGE-13 Infineon Technologies AG M3G2803R312T vs M3G2803R312T/CK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3G2803R312T by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3G2803R312T by International Rectifier

Select Manufacturer
Which Manufacturer of M3G2803R312T would you like to use for your alert(s)?
  • Please alert me when M3G2803R312T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M3G2803R312T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3G2803R312T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M3G2803R312T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3G2803R312T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3G2803R312T by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: