M3E16ZPX-R155.5200MHZ
MtronPTI
Description: PECL Output Clock Oscillator, 155.52MHz Nom, GULLWING-14/4

Overview of M3E16ZPX-R155.5200MHZ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for M3E16ZPX-R155.5200MHZ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M3E16ZPX-R155.5200MHZ by MtronPTI

M3E16ZPX-R155.5200MHZ
MtronPTI
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MTRONPTI
Package Description
GULLWING-14/4
Reach Compliance Code
unknown
Fall Time-Max
2.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
14
Operating Frequency-Nom
155.52 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
PECL
Output Load
50 OHM
Rise Time-Max
2.5 ns
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. M3E16ZPX-R155.5200MHZ
    MtronPTI
    PECL Output Clock Oscillator, 155.52MHz Nom, GULLWING-14/4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3E16ZPX-R155.5200MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3E16ZPX-R155.5200MHZ by MtronPTI

  • Please alert me when M3E16ZPX-R155.5200MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M3E16ZPX-R155.5200MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3E16ZPX-R155.5200MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M3E16ZPX-R155.5200MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3E16ZPX-R155.5200MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3E16ZPX-R155.5200MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: