Datasheets
M3E-R18XPXFREQ by: MtronPTI

PECL Output Clock Oscillator, 1.5MHz Min, 155.52MHz Max, GULL WING PACKAGE-14/4

Part Details for M3E-R18XPXFREQ by MtronPTI

Overview of M3E-R18XPXFREQ by MtronPTI

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R8A77961 Renesas Electronics Corporation R-Car M3e / M3e-2G Automotive System-on-Chip (SoC) Ideal for Medium-Class Automotive Computing Systems

Part Details for M3E-R18XPXFREQ

M3E-R18XPXFREQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M3E-R18XPXFREQ Part Data Attributes

M3E-R18XPXFREQ MtronPTI
Buy Now Datasheet
Compare Parts:
M3E-R18XPXFREQ MtronPTI PECL Output Clock Oscillator, 1.5MHz Min, 155.52MHz Max, GULL WING PACKAGE-14/4
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MTRONPTI
Reach Compliance Code unknown
Fall Time-Max 2.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e1
Mounting Feature SURFACE MOUNT
Number of Terminals 14
Operating Frequency-Max 155.52 MHz
Operating Frequency-Min 1.5 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type PECL
Output Load 50 OHM
Physical Dimension 20.8mm x 13.2mm x 5.1mm
Rise Time-Max 2.5 ns
Supply Voltage-Max 3.45 V
Supply Voltage-Min 3.15 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 45/55 %
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Alternate Parts for M3E-R18XPXFREQ

This table gives cross-reference parts and alternative options found for M3E-R18XPXFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3E-R18XPXFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M3E18XPX-RFREQ PECL Output Clock Oscillator, 1.5MHz Min, 155.52MHz Max, ROHS COMPLIANT, GULL WING PACKAGE-14/4 MtronPTI M3E-R18XPXFREQ vs M3E18XPX-RFREQ
Part Number Description Manufacturer Compare
M3E18XPX-RFREQ PECL Output Clock Oscillator, 1.5MHz Min, 155.52MHz Max, ROHS COMPLIANT, GULL WING PACKAGE-14/4 MtronPTI M3E-R18XPXFREQ vs M3E18XPX-RFREQ

M3E-R18XPXFREQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3E-R18XPXFREQ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3E-R18XPXFREQ by MtronPTI

Select Manufacturer
Which Manufacturer of M3E-R18XPXFREQ would you like to use for your alert(s)?
  • Please alert me when M3E-R18XPXFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M3E-R18XPXFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3E-R18XPXFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M3E-R18XPXFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3E-R18XPXFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3E-R18XPXFREQ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: