There are no models available for this part yet.
Overview of M3CCK-3006R by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3006R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.5A 45Mohm Sop8 |
Price & Stock for M3CCK-3006R by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M3CCK-3006R-ND
|
DigiKey | IDC CABLE - MKC30K/MC34M/MKC30K Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0414 / $18.7900 | Buy Now |