Part Details for M3CCK-1036R by 3M Interconnect
Overview of M3CCK-1036R by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1036R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -12A 14Mohm Sop8 |
Price & Stock for M3CCK-1036R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3CCK-1036R-ND
|
DigiKey | IDC CABLE - MKC10K/MC10M/MKC10K Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0445 / $12.6900 | Buy Now |
Part Details for M3CCK-1036R
M3CCK-1036R CAD Models
M3CCK-1036R Part Data Attributes
|
M3CCK-1036R
3M Interconnect
Buy Now
|
Compare Parts:
M3CCK-1036R
3M Interconnect
|
Samacsys Manufacturer | 3M |