Part Details for M3979 SL005 by Alpha Wire
Overview of M3979 SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3979 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3979SL005-ND
|
DigiKey | MULTI-PAIR 50COND 28AWG 100' Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-M3979-100-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$439.4700 / $457.7900 | Order Now |