Part Details for M393B2K70DM0-YF8 by Samsung Semiconductor
Results Overview of M393B2K70DM0-YF8 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M393B2K70DM0-YF8 Information
M393B2K70DM0-YF8 by Samsung Semiconductor is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M393B2K70DM0-YF8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 16GB DDR3-1066 REGISTERED ECC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M393B2K70DM0-YF8
M393B2K70DM0-YF8 CAD Models
M393B2K70DM0-YF8 Part Data Attributes
|
M393B2K70DM0-YF8
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M393B2K70DM0-YF8
Samsung Semiconductor
DDR DRAM Module, 2GX72, 0.3ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.3 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 533 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 154618822656 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2GX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 1.638 A | |
Supply Current-Max | 3.798 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M393B2K70DM0-YF8
This table gives cross-reference parts and alternative options found for M393B2K70DM0-YF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M393B2K70DM0-YF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT72HTS2G72Y-667XX | Micron Technology Inc | Check for Price | DDR DRAM Module, 2GX72, CMOS, LEAD FREE, RDIMM-240 | M393B2K70DM0-YF8 vs MT72HTS2G72Y-667XX |
MT72JSZS2G72LZ-1G1XX | Micron Technology Inc | Check for Price | DDR DRAM Module, 2GX72, CMOS, HALOGEN FREE, MO-269R/CC, LRDIMM-240 | M393B2K70DM0-YF8 vs MT72JSZS2G72LZ-1G1XX |
NT16TC72C4NB3NL-BE | Nanya Technology Corporation | Check for Price | DDR DRAM Module, 2GX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, RDIMM-240 | M393B2K70DM0-YF8 vs NT16TC72C4NB3NL-BE |
VR7EA2G7254GED | Viking Technology | Check for Price | DDR DRAM Module, 2GX72, 0.255ns, CMOS, 133.35 X 30 MM, ROHS COMPLIANT, RDIMM-240 | M393B2K70DM0-YF8 vs VR7EA2G7254GED |
MT72KSZS2G72PZ-1G1XX | Micron Technology Inc | Check for Price | DDR DRAM, 2GX72, CMOS, HALOGEN FREE, DIMM-240 | M393B2K70DM0-YF8 vs MT72KSZS2G72PZ-1G1XX |
MT36JSZF2G72LZ-1G1XX | Micron Technology Inc | Check for Price | DDR DRAM Module, 2GX72, CMOS, HALOGEN FREE, MO-269R/CA, LRDIMM-240 | M393B2K70DM0-YF8 vs MT36JSZF2G72LZ-1G1XX |
HMT82GV7MMR8C-G7 | SK Hynix Inc | Check for Price | DDR DRAM Module, 2GX72, 0.3ns, CMOS, ROHS COMPLIANT, DIMM-240 | M393B2K70DM0-YF8 vs HMT82GV7MMR8C-G7 |
MT36KDZS2G72PZ-1G4D1 | Micron Technology Inc | Check for Price | DDR DRAM Module, 2GX72, CMOS, HALOGEN FREE, MO-269R/CN, RDIMM-240 | M393B2K70DM0-YF8 vs MT36KDZS2G72PZ-1G4D1 |
MT36KDZS2G72PDZ-1G1XX | Micron Technology Inc | Check for Price | DDR DRAM Module, 2GX72, CMOS, HALOGEN FREE, MO-269R/CV, RDIMM-240 | M393B2K70DM0-YF8 vs MT36KDZS2G72PDZ-1G1XX |
MT36KSZF2G72LDZ-1G4XX | Micron Technology Inc | Check for Price | DDR DRAM Module, 2GX72, CMOS, HALOGEN FREE, MO-269RC/B, LRDIMM-240 | M393B2K70DM0-YF8 vs MT36KSZF2G72LDZ-1G4XX |