Part Details for M3933/25-68N by Amphenol SV Microwave
Overview of M3933/25-68N by Amphenol SV Microwave
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3933/25-68N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7143
|
Newark | Sma Male To Female Attenuator, 2 Ghz (Nonscreened)/Individual - Bag (Pack Fill Qty: 1) |Amphenol Sv Microwave M3933/25-68N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.9900 / $153.0800 | Buy Now |
DISTI #
SVM3933/25-68N-ND
|
DigiKey | RF ATTENUATOR 5DB 50OHM SMA Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
25 In Stock |
|
$149.0122 / $168.0600 | Buy Now |
DISTI #
ASVM3933/25-68N
|
Heilind Electronics | SMA MALE TO FEMALE ATTENU INDIVIDUAL BAG | Americas - 0 in Stock |
|
$123.5664 / $168.7332 | Buy Now |
|
Onlinecomponents.com | SMA Male to Female Attenuator - 18 GHz (Nonscreened) RoHS: Compliant |
24 In Stock |
|
$127.3900 / $133.9500 | Buy Now |
DISTI #
ASVM3933/25-68N
|
Interstate Connecting Components | SMA MALE TO FEMALE ATTENU INDIVIDUAL BAG | 0 |
|
$123.5664 / $168.7332 | Buy Now |
DISTI #
M3933/25-68N
|
PEI Genesis | SMA M-F ATTENUATOR 18GHZ 5dB Min Qty: 1 | 23 |
|
$88.3900 / $89.5000 | Buy Now |
DISTI #
M3933/25-68N
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 25 | 0 |
|
$116.7000 / $145.0500 | Buy Now |
|
Master Electronics | SMA Male to Female Attenuator - 18 GHz (Nonscreened) RoHS: Compliant |
24 In Stock |
|
$127.3900 / $133.9500 | Buy Now |