Part Details for M3933/16-10N by Cinch Connectivity Solutions
Overview of M3933/16-10N by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3933/16-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-M3933/16-10N-ND
|
DigiKey | RF ATTENUATOR 8DB SMA MODULE Min Qty: 6 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$303.5917 | Buy Now |
DISTI #
530-M3933/16-10N
|
Mouser Electronics | Attenuators - Interconnects SMA QPL ATT RoHS: Not Compliant | 0 |
|
$285.5900 / $303.5500 | Order Now |
Part Details for M3933/16-10N
M3933/16-10N CAD Models
M3933/16-10N Part Data Attributes
|
M3933/16-10N
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M3933/16-10N
Cinch Connectivity Solutions
Fixed Attenuator, 0MHz Min, 18000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 8 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.35 |
Alternate Parts for M3933/16-10N
This table gives cross-reference parts and alternative options found for M3933/16-10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/16-10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3933/16-10N | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/16-10N vs M3933/16-10N |
M3933/16-10N | Fixed Attenuator, 0MHz Min, 18000MHz Max | Midwest Microwave | M3933/16-10N vs M3933/16-10N |
M3933/16-10N | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/16-10N vs M3933/16-10N |
MIL-A-3933/16-10 | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/16-10N vs MIL-A-3933/16-10 |
ATT-0263-08-SMA-02 | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR, MINIATURE PACKAGE | Artesyn Embedded Technologies | M3933/16-10N vs ATT-0263-08-SMA-02 |
MIL-A-3933/16-10 | Fixed Attenuator, 0MHz Min, 18000MHz Max | Midwest Microwave | M3933/16-10N vs MIL-A-3933/16-10 |
M3933/16-10S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Cinch Connectivity Solutions | M3933/16-10N vs M3933/16-10S |
M3933/16-10S | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/16-10N vs M3933/16-10S |
ATT-0263-08-SMA-02 | Fixed Attenuator, 0MHz Min, 18000MHz Max, MINIATURE PACKAGE | Cinch Connectivity Solutions | M3933/16-10N vs ATT-0263-08-SMA-02 |
M3933/16-10S | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/16-10N vs M3933/16-10S |