Datasheets
M3933/14-23N by:

Fixed Attenuator, 0MHz Min, 12400MHz Max,

Part Details for M3933/14-23N by Cinch Connectivity Solutions

Overview of M3933/14-23N by Cinch Connectivity Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for M3933/14-23N

Part # Distributor Description Stock Price Buy
DISTI # 116-M3933/14-23N-ND
DigiKey RF ATTENUATOR 1.5DB 50OHM SMA Min Qty: 6 Lead time: 19 Weeks Container: Bag Temporarily Out of Stock
  • 6 $303.5917
$303.5917 Buy Now
DISTI # 530-M3933/14-23N
Mouser Electronics Attenuators - Interconnects SMA QPL ATT RoHS: Not Compliant 0
  • 1 $303.5500
  • 10 $291.2000
  • 26 $285.5900
$285.5900 / $303.5500 Order Now

Part Details for M3933/14-23N

M3933/14-23N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M3933/14-23N Part Data Attributes

M3933/14-23N Cinch Connectivity Solutions
Buy Now Datasheet
Compare Parts:
M3933/14-23N Cinch Connectivity Solutions Fixed Attenuator, 0MHz Min, 12400MHz Max,
Part Life Cycle Code Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant
Additional Feature SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W
Attenuation-Nom 1.5 dB
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 33.01 dBm
Operating Frequency-Max 12400 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type FIXED ATTENUATOR
VSWR-Max 1.25

Alternate Parts for M3933/14-23N

This table gives cross-reference parts and alternative options found for M3933/14-23N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/14-23N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MIL-A-3933/14-23 Fixed Attenuator, 0MHz Min, 12400MHz Max Midwest Microwave M3933/14-23N vs MIL-A-3933/14-23
MIL-A-3933/14-23 Fixed Attenuator, 0MHz Min, 12400MHz Max Vertiv Inc M3933/14-23N vs MIL-A-3933/14-23
M3933/14-23S Fixed Attenuator, 0MHz Min, 12400MHz Max, Spectrum Control M3933/14-23N vs M3933/14-23S
MIL-A-3933/14-23 RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies M3933/14-23N vs MIL-A-3933/14-23
M3933/14-23N Fixed Attenuator, 0MHz Min, 12400MHz Max, Spectrum Control M3933/14-23N vs M3933/14-23N
M3933/14-23S RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies M3933/14-23N vs M3933/14-23S
M3933/14-23S 0MHz - 12400MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions M3933/14-23N vs M3933/14-23S
Part Number Description Manufacturer Compare
ATT-0205-72-SMA-02 Fixed Attenuator, 0MHz Min, 12400MHz Max, MINIATURE PACKAGE Midwest Microwave M3933/14-23N vs ATT-0205-72-SMA-02
M3933/14-23S Fixed Attenuator, 0MHz Min, 12400MHz Max, Spectrum Control M3933/14-23N vs M3933/14-23S
M3933/14-23S RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies M3933/14-23N vs M3933/14-23S
M3933/14-23N Fixed Attenuator, 0MHz Min, 12400MHz Max, Spectrum Control M3933/14-23N vs M3933/14-23N
ATT-0205-72-SMA-02 Fixed Attenuator, 0MHz Min, 12400MHz Max, MINIATURE PACKAGE Vertiv Inc M3933/14-23N vs ATT-0205-72-SMA-02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3933/14-23N by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3933/14-23N by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of M3933/14-23N would you like to use for your alert(s)?
  • Please alert me when M3933/14-23N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M3933/14-23N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3933/14-23N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M3933/14-23N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3933/14-23N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3933/14-23N by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: