Part Details for M3933/30-26N by Amphenol SV Microwave
Overview of M3933/30-26N by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3933/30-26N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7233
|
Newark | 2.92Mm Female To Male Attenuator, 32 Ghz (Nonscreened)/Individual - Bag (Pack Fill Qty: 1) |Amphenol Sv Microwave M3933/30-26N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.5800 / $175.9300 | Buy Now |
DISTI #
M3933/30-26N-ND
|
DigiKey | RF ATTENUATOR 13DB 50OHM SMA Min Qty: 25 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$175.0760 | Buy Now |
DISTI #
ASVM3933/30-26N
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 2.92mm Female to Male Attenuator - 32 GHz (Nonscreened) RoHS: Compliant | 0 |
|
$158.4700 / $392.7000 | Buy Now |
DISTI #
ASVM3933/30-26N
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
M3933/30-26N
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 25 | 0 |
|
$153.4400 / $169.1600 | Buy Now |