Part Details for M3933/25-78N by Defense Logistics Agency
Overview of M3933/25-78N by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3933/25-78N
M3933/25-78N CAD Models
M3933/25-78N Part Data Attributes
|
M3933/25-78N
Defense Logistics Agency
Buy Now
|
Compare Parts:
M3933/25-78N
Defense Logistics Agency
Fixed Attenuator, 0MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.35 |
Alternate Parts for M3933/25-78N
This table gives cross-reference parts and alternative options found for M3933/25-78N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/25-78N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M3933/25-78S | Cinch Connectivity Solutions | Check for Price | Fixed Attenuator, 0MHz Min, 18000MHz Max, | M3933/25-78N vs M3933/25-78S |
M3933/25-78S | Artesyn Embedded Technologies | Check for Price | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | M3933/25-78N vs M3933/25-78S |
ATT-0290-10-SMA-02 | Midwest Microwave | Check for Price | Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL | M3933/25-78N vs ATT-0290-10-SMA-02 |
M3933/25-78S | Cobham RFMW Solutions | Check for Price | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | M3933/25-78N vs M3933/25-78S |
M3933/25-78S | Spectrum Control | Check for Price | Fixed Attenuator, 0MHz Min, 18000MHz Max, | M3933/25-78N vs M3933/25-78S |
M3933/25-78S | Defense Logistics Agency | Check for Price | Fixed Attenuator, 0MHz Min, 18000MHz Max, | M3933/25-78N vs M3933/25-78S |