Part Details for M3933/25-77N by Spectrum Control
Overview of M3933/25-77N by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M3933/25-77N
M3933/25-77N CAD Models
M3933/25-77N Part Data Attributes
|
M3933/25-77N
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
M3933/25-77N
Spectrum Control
Fixed Attenuator, 0MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Attenuation-Nom | 9.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.35 |
Alternate Parts for M3933/25-77N
This table gives cross-reference parts and alternative options found for M3933/25-77N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/25-77N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3933/25-77S | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/25-77N vs M3933/25-77S |
MIL-A-3933/25-77 | Fixed Attenuator, 0MHz Min, 18000MHz Max | Vertiv Inc | M3933/25-77N vs MIL-A-3933/25-77 |
M3933/25-77S | Fixed Attenuator, 0MHz Min, 18000MHz Max | Midwest Microwave | M3933/25-77N vs M3933/25-77S |
M3933/25-77N | Fixed Attenuator, 0MHz Min, 18000MHz Max | Midwest Microwave | M3933/25-77N vs M3933/25-77N |
MIL-A-3933/25-77 | RF/MICROWAVE FIXED ATTENUATOR | TE Connectivity | M3933/25-77N vs MIL-A-3933/25-77 |