Part Details for M3933/25-41N by Amphenol SV Microwave
Results Overview of M3933/25-41N by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M3933/25-41N Information
M3933/25-41N by Amphenol SV Microwave is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for M3933/25-41N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7118
|
Newark | Sma Female To Male Attenuator, 12.4 Ghz (Nonscreened) /Individual - Bag (Pack Fill Qty: 1) |Amphenol... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.0900 / $160.7400 | Buy Now |
DISTI #
SVM3933/25-41N-ND
|
DigiKey | RF ATTENUATOR 15DB 50OHM SMA Min Qty: 25 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$145.5876 | Buy Now |
DISTI #
ASVM3933/25-41N
|
Heilind Electronics | SMA FEMALE TO MALE ATTENUATOR, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Male to Female Attenuator - 18 GHz (Nonscreened) RoHS: Compliant | 0 |
|
$142.6800 / $353.5700 | Buy Now |
DISTI #
ASVM3933/25-41N
|
Interstate Connecting Components | SMA FEMALE TO MALE ATTENUATOR, | 0 |
|
Buy Now | |
DISTI #
M3933/25-41N
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 25 | 0 |
|
$122.5300 / $152.3100 | Buy Now |
Part Details for M3933/25-41N
M3933/25-41N CAD Models
M3933/25-41N Part Data Attributes
|
M3933/25-41N
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M3933/25-41N
Amphenol SV Microwave
Fixed Attenuator, 0MHz Min, 18000MHz Max,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Additional Feature | I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | GOLD OVER NICKEL | |
VSWR-Max | 1.25 |