Part Details for M3933/25-33S by Cinch Connectivity Solutions
Results Overview of M3933/25-33S by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M3933/25-33S Information
M3933/25-33S by Cinch Connectivity Solutions is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for M3933/25-33S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-M3933/25-33S-ND
|
DigiKey | RF ATTENUATOR 7DB 50OHM SMA Min Qty: 4 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$401.0500 | Buy Now |
DISTI #
530-M3933/25-33S
|
Mouser Electronics | Attenuators - Interconnects SMA QPL ATT SCREENED | 0 |
|
$371.5800 / $401.0300 | Order Now |
Part Details for M3933/25-33S
M3933/25-33S CAD Models
M3933/25-33S Part Data Attributes
|
M3933/25-33S
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M3933/25-33S
Cinch Connectivity Solutions
Fixed Attenuator, 0MHz Min, 12400MHz Max,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 7 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.25 |
Alternate Parts for M3933/25-33S
This table gives cross-reference parts and alternative options found for M3933/25-33S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/25-33S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIL-A-3933/25-33 | Vertiv Inc | Check for Price | Fixed Attenuator, 0MHz Min, 12400MHz Max | M3933/25-33S vs MIL-A-3933/25-33 |
M3933/25-33S | Midwest Microwave | Check for Price | Fixed Attenuator, 0MHz Min, 12400MHz Max | M3933/25-33S vs M3933/25-33S |
MIL-A-3933/25-33 | Artesyn Embedded Technologies | Check for Price | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR | M3933/25-33S vs MIL-A-3933/25-33 |
MIL-A-3933/25-33 | Midwest Microwave | Check for Price | Fixed Attenuator, 0MHz Min, 12400MHz Max | M3933/25-33S vs MIL-A-3933/25-33 |
M3933/25-33S | Spectrum Control | Check for Price | Fixed Attenuator, 0MHz Min, 18000MHz Max, | M3933/25-33S vs M3933/25-33S |
MIL-A-3933/25-33 | TE Connectivity | Check for Price | RF/MICROWAVE FIXED ATTENUATOR | M3933/25-33S vs MIL-A-3933/25-33 |