Part Details for M3933/17-03N by Cinch Connectivity Solutions
Overview of M3933/17-03N by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for M3933/17-03N
M3933/17-03N CAD Models
M3933/17-03N Part Data Attributes
|
M3933/17-03N
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M3933/17-03N
Cinch Connectivity Solutions
Fixed Attenuator, 0MHz Min, 4500MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | TNC | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Operating Frequency-Max | 4500 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.35 |
Alternate Parts for M3933/17-03N
This table gives cross-reference parts and alternative options found for M3933/17-03N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/17-03N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATT-0224-03-TNC-02 | Fixed Attenuator, 0MHz Min, 12400MHz Max, STAINLESS STEEL | Midwest Microwave | M3933/17-03N vs ATT-0224-03-TNC-02 |
ATT-0224-03-TNC-02 | Fixed Attenuator, 0MHz Min, 12400MHz Max, STAINLESS STEEL | Cinch Connectivity Solutions | M3933/17-03N vs ATT-0224-03-TNC-02 |
M3933/17-03S | Fixed Attenuator, 0MHz Min, 4500MHz Max, | Cinch Connectivity Solutions | M3933/17-03N vs M3933/17-03S |