Part Details for M39159 SL005 by Alpha Wire
Overview of M39159 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39159 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6559
|
Newark | Ae Tray Cable/100 Ft |Alpha Wire M39159 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$352.5200 / $383.6200 | Buy Now |
DISTI #
M39159SL005-ND
|
DigiKey | MULTI-PAIR 8COND 18AWG SLATE Min Qty: 1000 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.4362 | Buy Now |
DISTI #
602-M39159-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$322.1500 | Order Now |
DISTI #
73598039
|
RS | Multi-Conductor Tray Cable, 18Awg/4C TC, Foil Shielded, UL, PVC Slate | Alpha Wire M39159 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$357.0200 | RFQ |