Part Details for M39149 SL001 by Alpha Wire
Overview of M39149 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39149 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6513
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M39149 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,073.5000 / $2,376.2000 | Buy Now |
DISTI #
M39149SL001-ND
|
DigiKey | MULTI-PAIR 8COND 22AWG Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8813 | Buy Now |
DISTI #
602-M39149SL001
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 4 Conductor Unshielded 300V PVC, PVC 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,894.0300 | Order Now |
DISTI #
73598019
|
RS | Multi-Conductor Tray Cable, 22Awg/4C TC, Foil Shielded, UL, PVC Slate | Alpha Wire M39149 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,328.4700 / $2,751.8200 | RFQ |