Part Details for M39118 SL001 by Alpha Wire
Overview of M39118 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39118 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6413
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M39118 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,420.8000 / $1,628.2100 | Buy Now |
DISTI #
3937-M39118SL001-ND
|
DigiKey | CABLE 3COND 18AWG SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,900.9300 | Buy Now |
DISTI #
M39118SL001-ND
|
DigiKey | CABLE 3COND 18AWG SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2891 | Buy Now |
DISTI #
602-M39118-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 3 Conductor Foil 300V PVC, PVC 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,291.4300 / $1,367.0900 | Order Now |
DISTI #
73597995
|
RS | Multi-Conductor Tray Cable, 18Awg/3C TC, Foil Shielded, UL, PVC Slate | Alpha Wire M39118 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,410.4300 | RFQ |