Part Details for M39114 SL001 by Alpha Wire
Overview of M39114 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39114 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6398
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M39114 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$794.1500 / $910.0800 | Buy Now |
DISTI #
M39114SL001-ND
|
DigiKey | CABLE 3COND 22AWG SHLD 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$686.0000 | Buy Now |
DISTI #
602-M39114-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 3 Conductor Foil 300V PVC, PVC 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$722.9400 / $764.1300 | Order Now |
DISTI #
70479489
|
RS | Multiconductor Cable,22AWG,3C, Foil Shield, PVC Slate | Alpha Wire M39114 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$788.3500 | RFQ |