Part Details for M39108/02-0504 by Barker Microfarads (BMI)
Overview of M39108/02-0504 by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335 | |
XAL5050-472MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Part Details for M39108/02-0504
M39108/02-0504 CAD Models
M39108/02-0504 Part Data Attributes
|
M39108/02-0504
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
M39108/02-0504
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 7V, 75% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 390 mΩ | |
Manufacturer Series | M39108/02 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 7 V | |
Reference Standard | MIL-PRF-39018 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for M39108/02-0504
This table gives cross-reference parts and alternative options found for M39108/02-0504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39108/02-0504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
610D687G007DR2 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 7V, 75% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | M39108/02-0504 vs 610D687G007DR2 |
M39108/02-0704 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 7V, 75% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | M39108/02-0504 vs M39108/02-0704 |