Part Details for M39076 SL005 by Alpha Wire
Overview of M39076 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39076 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8841
|
Newark | Unshielded Multiconductor Cable 3 Conductor 18Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire M39076 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$126.7800 / $150.0900 | Buy Now |
DISTI #
M39076SL005-ND
|
DigiKey | CABLE 3COND 18AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$81.4842 / $127.8700 | Buy Now |
DISTI #
602-M39076-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 3 Conductor Unshielded 300V PVC, PVC 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$115.8500 / $116.5200 | Order Now |
DISTI #
73597955
|
RS | Multi-Conductor Tray Cable, 18Awg/3C TC, Unshielded, UL, PVC Slate | Alpha Wire M39076 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$143.4200 / $169.4900 | RFQ |