Part Details for M39075 SL002 by Alpha Wire
Overview of M39075 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39075 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8838
|
Newark | Unshielded Multiconductor Cable 2 Conductor 18Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire M39075 SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$574.4600 | Buy Now |
DISTI #
M39075SL002-ND
|
DigiKey | CABLE 2COND 18AWG SLATE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9336 | Buy Now |
DISTI #
602-M39075-500-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG PVC 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$454.7500 / $457.8800 | Order Now |
DISTI #
73597951
|
RS | Multi-Conductor Tray Cable, 18Awg/2C TC, Unshielded, UL, PVC Slate | Alpha Wire M39075 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$562.9200 / $665.2700 | RFQ |