Part Details for M39071 SL005 by Alpha Wire
Overview of M39071 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39071 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8831
|
Newark | Unshielded Multiconductor Cable 2 Conductor 22Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire M39071 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$78.6100 / $93.0600 | Buy Now |
DISTI #
M39071SL005-ND
|
DigiKey | CABLE 2COND 22AWG SLATE Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7184 | Buy Now |
DISTI #
602-M39071-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 2 Conductor Unshielded 300V PVC, PVC 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$72.2400 / $72.8100 | Order Now |
DISTI #
73597940
|
RS | Multi-Conductor Tray Cable, 22Awg/2C TC, Unshielded, UL, PVC Slate | Alpha Wire M39071 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$76.7300 / $79.1000 | RFQ |