Part Details for M39041 SL005 by Alpha Wire
Overview of M39041 SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39041 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39041SL005-ND
|
DigiKey | MULTI-PAIR 22COND 22AWG 100' Min Qty: 1 Lead time: 15 Weeks Container: Spool |
1 In Stock |
|
$412.1400 | Buy Now |
DISTI #
602-M39041-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$336.1800 / $352.7000 | Order Now |