Part Details for M39029/85-456 by Tri-Star Electronics International
Overview of M39029/85-456 by Tri-Star Electronics International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/85-456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3737
|
Newark | 015-1616-091C |Tri-Star M39029/85-456 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $7.9800 | Buy Now |
DISTI #
2899-M39029/85-456T-ND
|
DigiKey | M39029/85-456 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$13.9425 / $23.1200 | Buy Now |
DISTI #
M39029/85-456
|
Avnet Americas | 015-1616-091C - Bulk (Alt: M39029/85-456) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39029/85-456
|
Avnet Americas | 015-1616-091C - Bulk (Alt: M39029/85-456) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-M39029/85-456
|
Mouser Electronics | Circular MIL Spec Contacts 16 AWG PIN CONTACT MIL-DTL-38999 SERIES RoHS: Compliant | 69 |
|
$12.1800 / $16.1000 | Buy Now |
DISTI #
TSTM39029/85-456
|
Heilind Electronics | Americas - 5 in Stock |
|
Buy Now |